Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade

KGM21NR71E223MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E223MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E223MT |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E223MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A223JU | KYOCERA AVX | 4,769 | 478-KGM21AR72A223JUCT-ND | ₩397.00000 | Upgrade |
| KGM21AR72A223KL | KYOCERA AVX | 16,268 | 478-KGM21AR72A223KLCT-ND | ₩214.00000 | Upgrade |
| KGM21AR72A223MU | KYOCERA AVX | 0 | 478-KGM21AR72A223MUCT-ND | ₩183.00000 | Upgrade |
| KGM21AR72D223MU | KYOCERA AVX | 0 | 478-KGM21AR72D223MUTR-ND | ₩122.69000 | Upgrade |
| KGM21AR72E223KU | KYOCERA AVX | 0 | 478-KGM21AR72E223KUTR-ND | ₩218.18250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩79.86075 | ₩319,443 |


