Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM21BCG2A121KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A121KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A121KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A121KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A121KT |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A121KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A121FA12A | KYOCERA AVX | 0 | 08051A121FA12A-ND | ₩1,624.35000 | Upgrade |
| KGM21BCG2A121FT | KYOCERA AVX | 17,318 | 478-KGM21BCG2A121FTCT-ND | ₩719.00000 | Upgrade |
| KGM21BCG2A121GT | KYOCERA AVX | 5,138 | 478-KGM21BCG2A121GTCT-ND | ₩657.00000 | Upgrade |
| KGM21BCG2A121JM | KYOCERA AVX | 22,115 | 478-KGM21BCG2A121JMCT-ND | ₩199.00000 | Upgrade |
| KGM21BCG2D121FT | KYOCERA AVX | 3,929 | 478-KGM21BCG2D121FTCT-ND | ₩1,361.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩211.00000 | ₩2,110 |
| 50 | ₩151.04000 | ₩7,552 |
| 100 | ₩132.85000 | ₩13,285 |
| 500 | ₩102.30800 | ₩51,154 |
| 1,000 | ₩92.90500 | ₩92,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩78.81350 | ₩315,254 |
| 8,000 | ₩73.58300 | ₩588,664 |
| 12,000 | ₩70.96433 | ₩851,572 |
| 20,000 | ₩68.06295 | ₩1,361,259 |
| 28,000 | ₩66.36739 | ₩1,858,287 |
| 40,000 | ₩64.73628 | ₩2,589,451 |

