
KGM21BCG1H680JM | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H680JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H680JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H680JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H680JM |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H680JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩176.00000 | ₩176 |
10 | ₩98.50000 | ₩985 |
50 | ₩68.48000 | ₩3,424 |
100 | ₩59.37000 | ₩5,937 |
500 | ₩44.02600 | ₩22,013 |
1,000 | ₩39.32400 | ₩39,324 |
2,500 | ₩34.35720 | ₩85,893 |
5,000 | ₩31.37140 | ₩156,857 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₩24.77907 | ₩371,686 |
30,000 | ₩23.11213 | ₩693,364 |
45,000 | ₩22.27793 | ₩1,002,507 |
75,000 | ₩21.35311 | ₩1,601,483 |
105,000 | ₩20.81274 | ₩2,185,338 |
150,000 | ₩20.29299 | ₩3,043,948 |
180,000 | ₩20.04670 | ₩3,608,406 |
360,000 | ₩19.21728 | ₩6,918,221 |
375,000 | ₩19.17328 | ₩7,189,980 |