KGM21BCG1H121KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩1,624.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩1,624.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩240.81860
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,880
Unit Price: ₩933.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩176.17125
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,351
Unit Price: ₩199.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩245.54060
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,318
Unit Price: ₩719.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,138
Unit Price: ₩657.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,115
Unit Price: ₩199.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩69.64500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,929
Unit Price: ₩1,361.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩340.31475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,805
Unit Price: ₩489.00000
Datasheet
120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H121KM

DigiKey Part Number
478-KGM21BCG1H121KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H121KM
Description
CAP CER 120PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H121KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩27.82415₩556,483