120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H121JT

DigiKey Part Number
478-KGM21BCG1H121JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H121JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H121JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H121JT
Description
CAP CER 120PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H121JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A121JMKYOCERA AVX22,115478-KGM21BCG2A121JMCT-ND₩199.00000Upgrade
KGM21BCG2D121FTKYOCERA AVX3,929478-KGM21BCG2D121FTCT-ND₩1,361.00000Upgrade
KGM21BCG2D121JTKYOCERA AVX1,805478-KGM21BCG2D121JTCT-ND₩489.00000Upgrade
C0805C121J5GACTUKEMET23,325399-C0805C121J5GACTUCT-ND₩229.00000Direct
CC0805JRNPO9BN121YAGEO3,943311-1112-1-ND₩183.00000Direct
In-Stock: 17,351
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩199.00000₩199
10₩107.00000₩1,070
50₩74.30000₩3,715
100₩64.21000₩6,421
500₩47.63800₩23,819
1,000₩42.54700₩42,547
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩34.91400₩139,656
8,000₩32.08375₩256,670
12,000₩30.66900₩368,028
20,000₩29.10145₩582,029
28,000₩28.18561₩789,197
40,000₩27.30475₩1,092,190
Manufacturers Standard Package