
KGM21BCG1E221FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E221FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E221FTCT-ND - Cut Tape (CT) 478-KGM21BCG1E221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E221FT |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E221FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩719.00000 | ₩719 |
| 10 | ₩435.70000 | ₩4,357 |
| 50 | ₩324.72000 | ₩16,236 |
| 100 | ₩290.62000 | ₩29,062 |
| 500 | ₩233.02000 | ₩116,510 |
| 1,000 | ₩215.22400 | ₩215,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩188.58125 | ₩754,325 |
| 8,000 | ₩178.68238 | ₩1,429,459 |
| 12,000 | ₩173.72392 | ₩2,084,687 |
| 20,000 | ₩168.22840 | ₩3,364,568 |
| 28,000 | ₩165.01432 | ₩4,620,401 |
| 40,000 | ₩161.92363 | ₩6,476,945 |