
KGM21AR51C106KL | |
---|---|
DigiKey Part Number | 478-KGM21AR51C106KLTR-ND - Tape & Reel (TR) 478-KGM21AR51C106KLCT-ND - Cut Tape (CT) 478-KGM21AR51C106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51C106KL |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51C106KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩367.00000 | ₩367 |
10 | ₩214.50000 | ₩2,145 |
50 | ₩154.30000 | ₩7,715 |
100 | ₩136.22000 | ₩13,622 |
500 | ₩107.24600 | ₩53,623 |
1,000 | ₩100.29500 | ₩100,295 |
2,500 | ₩93.35560 | ₩233,389 |
5,000 | ₩82.99560 | ₩414,978 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₩83.66570 | ₩836,657 |
20,000 | ₩82.83170 | ₩1,656,634 |
30,000 | ₩64.72110 | ₩1,941,633 |