
KGM15AR71A103MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A103MTTR-ND - Tape & Reel (TR) 478-KGM15AR71A103MTCT-ND - Cut Tape (CT) 478-KGM15AR71A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A103MT |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩290.00000 | ₩290 |
| 10 | ₩162.10000 | ₩1,621 |
| 50 | ₩114.36000 | ₩5,718 |
| 100 | ₩100.14000 | ₩10,014 |
| 500 | ₩75.98200 | ₩37,991 |
| 1,000 | ₩68.55100 | ₩68,551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩62.30625 | ₩249,225 |
| 8,000 | ₩57.91863 | ₩463,349 |
| 12,000 | ₩55.72225 | ₩668,667 |
| 20,000 | ₩53.28785 | ₩1,065,757 |
| 28,000 | ₩51.86507 | ₩1,452,222 |
| 40,000 | ₩50.49665 | ₩2,019,866 |