
KGM03DR50G106MH | |
|---|---|
DigiKey Part Number | 478-KGM03DR50G106MHTR-ND - Tape & Reel (TR) 478-KGM03DR50G106MHCT-ND - Cut Tape (CT) 478-KGM03DR50G106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03DR50G106MH |
Description | 0201 X5R 10uF +-20% 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩994.00000 | ₩994 |
| 10 | ₩613.00000 | ₩6,130 |
| 50 | ₩465.36000 | ₩23,268 |
| 100 | ₩419.66000 | ₩41,966 |
| 500 | ₩342.72600 | ₩171,363 |
| 1,000 | ₩318.95400 | ₩318,954 |
| 2,500 | ₩293.86600 | ₩734,665 |
| 5,000 | ₩278.74620 | ₩1,393,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩266.30010 | ₩2,663,001 |
| 20,000 | ₩256.05105 | ₩5,121,021 |
| 30,000 | ₩250.91683 | ₩7,527,505 |
| 50,000 | ₩245.22442 | ₩12,261,221 |