0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J104KN

DigiKey Part Number
478-KGM03AR50J104KNTR-ND - Tape & Reel (TR)
478-KGM03AR50J104KNCT-ND - Cut Tape (CT)
478-KGM03AR50J104KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J104KN
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J104KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160,275
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩32.10000₩321
50₩21.10000₩1,055
100₩17.89000₩1,789
500₩12.44400₩6,222
1,000₩10.79300₩10,793
2,500₩9.05680₩22,642
5,000₩8.01700₩40,085
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₩5.72628₩286,314
100,000₩5.28277₩528,277
150,000₩5.06063₩759,094
250,000₩4.81468₩1,203,670
350,000₩4.67092₩1,634,822
500,000₩4.53268₩2,266,340
Manufacturers Standard Package