
KAM21BCG2A121KT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A121KTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A121KTCT-ND - Cut Tape (CT) 478-KAM21BCG2A121KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A121KT |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩211.00000 | ₩2,110 |
| 50 | ₩151.04000 | ₩7,552 |
| 100 | ₩132.85000 | ₩13,285 |
| 500 | ₩102.30800 | ₩51,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩79.95600 | ₩79,956 |
| 2,000 | ₩73.07650 | ₩146,153 |
| 3,000 | ₩69.63167 | ₩208,895 |
| 5,000 | ₩65.81480 | ₩329,074 |
| 7,000 | ₩63.58714 | ₩445,110 |
| 10,000 | ₩61.44400 | ₩614,440 |