Image for FR10515N0250JBK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR10515N0250JBK

DigiKey Part Number
478-FR10515N0250JBK-ND
Manufacturer
Manufacturer Product Number
FR10515N0250JBK
Description
FLANGE MOUNT RESISTOR, 250 OHM,
Customer Reference
Detailed Description
250 Ohms ±5% 60W Thin Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Resistance
250 Ohms
Tolerance
±5%
Power (Watts)
60W
Composition
Thin Film
Temperature Coefficient
150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.516" L x 0.250" W (13.10mm x 6.35mm)
Height - Seated (Max)
0.150" (3.81mm)
Lead Style
Tab
Package / Case
Axial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 165
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.