
F751A157MCC | |
|---|---|
DigiKey Part Number | 478-8084-2-ND - Tape & Reel (TR) 478-8084-1-ND - Cut Tape (CT) 478-8084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751A157MCC |
Description | CAP TANT 150UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F751A157MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,529.00000 | ₩5,529 |
| 10 | ₩3,893.40000 | ₩38,934 |
| 50 | ₩3,239.84000 | ₩161,992 |
| 100 | ₩3,037.83000 | ₩303,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,696.33800 | ₩1,348,169 |
| 1,000 | ₩2,590.56100 | ₩2,590,561 |
| 1,500 | ₩2,537.57267 | ₩3,806,359 |
| 2,500 | ₩2,478.82360 | ₩6,197,059 |
| 3,500 | ₩2,444.47629 | ₩8,555,667 |
| 5,000 | ₩2,411.41680 | ₩12,057,084 |