470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F750J477MDC

DigiKey Part Number
478-8081-2-ND - Tape & Reel (TR)
478-8081-1-ND - Cut Tape (CT)
478-8081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F750J477MDC
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
F750J477MDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩6,826.00000₩6,826
10₩4,881.80000₩48,818
50₩4,105.32000₩205,266
100₩3,865.32000₩386,532
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩3,431.19400₩1,715,597
1,000₩3,306.02000₩3,306,020
1,500₩3,243.30200₩4,864,953
2,500₩3,173.77280₩7,934,432
3,500₩3,133.12429₩10,965,935
Manufacturers Standard Package