F750J337MDC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,690
Unit Price: ₩2,641.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 137
Unit Price: ₩2,795.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,010
Unit Price: ₩3,228.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₩8,571.00000
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: ₩7,629.00000
Datasheet

Direct


KEMET
In Stock: 428
Unit Price: ₩8,819.00000
Datasheet

Direct


KEMET
In Stock: 605
Unit Price: ₩9,714.00000
Datasheet

Direct


Vishay Sprague
In Stock: 229
Unit Price: ₩3,676.00000
Datasheet
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F750J337MDC

DigiKey Part Number
478-8079-2-ND - Tape & Reel (TR)
478-8079-1-ND - Cut Tape (CT)
478-8079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F750J337MDC
Description
CAP TANT 330UF 20% 6.3V 2917
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
F750J337MDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes