
F750J228MMCAQ2 | |
|---|---|
DigiKey Part Number | 478-12150-2-ND - Tape & Reel (TR) 478-12150-1-ND - Cut Tape (CT) 478-12150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750J228MMCAQ2 |
Description | CAP TANT 2200UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F750J228MMCAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,607.00000 | ₩8,607 |
| 10 | ₩6,263.50000 | ₩62,635 |
| 50 | ₩5,327.56000 | ₩266,378 |
| 100 | ₩5,038.31000 | ₩503,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩4,548.33200 | ₩2,274,166 |
| 1,000 | ₩4,396.56900 | ₩4,396,569 |
| 1,500 | ₩4,320.55200 | ₩6,480,828 |
| 2,500 | ₩4,236.21920 | ₩10,590,548 |
| 3,500 | ₩4,186.91571 | ₩14,654,205 |