
F750J108MUCAQ2 | |
|---|---|
DigiKey Part Number | 478-12149-2-ND - Tape & Reel (TR) 478-12149-1-ND - Cut Tape (CT) 478-12149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750J108MUCAQ2 |
Description | CAP TANT 1000UF 20% 6.3V 2812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F750J108MUCAQ2 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2812 (7132 Metric) |
Capacitance | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code U |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,212.00000 | ₩10,212 |
| 10 | ₩7,520.20000 | ₩75,202 |
| 50 | ₩6,447.26000 | ₩322,363 |
| 100 | ₩6,115.05000 | ₩611,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩5,552.78600 | ₩2,776,393 |
| 1,000 | ₩5,378.57800 | ₩5,378,578 |
| 1,500 | ₩5,291.28867 | ₩7,936,933 |
| 2,500 | ₩5,194.53200 | ₩12,986,330 |