470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F750G477MCC

DigiKey Part Number
478-8077-2-ND - Tape & Reel (TR)
478-8077-1-ND - Cut Tape (CT)
478-8077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F750G477MCC
Description
CAP TANT 470UF 20% 4V 2812
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
F750G477MCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,189.00000₩5,189
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩2,163.33400₩1,081,667
Manufacturers Standard Package