
F721A477MMC | |
|---|---|
DigiKey Part Number | 478-8070-2-ND - Tape & Reel (TR) 478-8070-1-ND - Cut Tape (CT) 478-8070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F721A477MMC |
Description | CAP TANT 470UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F721A477MMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,081.00000 | ₩5,081 |
| 10 | ₩3,552.10000 | ₩35,521 |
| 50 | ₩2,943.62000 | ₩147,181 |
| 100 | ₩2,755.52000 | ₩275,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,748.10400 | ₩1,874,052 |
| 1,000 | ₩3,614.99300 | ₩3,614,993 |
| 1,500 | ₩3,548.29000 | ₩5,322,435 |
| 2,500 | ₩3,474.34400 | ₩8,685,860 |
| 3,500 | ₩3,431.11400 | ₩12,008,899 |