F720J158MMC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 1,425
Unit Price: ₩16,927.00000
Datasheet
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F720J158MMC

DigiKey Part Number
478-8067-2-ND - Tape & Reel (TR)
478-8067-1-ND - Cut Tape (CT)
478-8067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F720J158MMC
Description
CAP TANT 1500UF 20% 6.3V 2824
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
F720J158MMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩7,320.00000₩7,320
10₩5,252.50000₩52,525
50₩4,431.82000₩221,591
100₩4,177.91000₩417,791
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩3,748.10400₩1,874,052
1,000₩3,614.99300₩3,614,993
1,500₩3,548.29000₩5,322,435
2,500₩3,474.34400₩8,685,860
3,500₩3,431.11400₩12,008,899
Manufacturers Standard Package