Similar

F720J158MMC | |
|---|---|
DigiKey Part Number | 478-8067-2-ND - Tape & Reel (TR) 478-8067-1-ND - Cut Tape (CT) 478-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F720J158MMC |
Description | CAP TANT 1500UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F720J158MMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,320.00000 | ₩7,320 |
| 10 | ₩5,252.50000 | ₩52,525 |
| 50 | ₩4,431.82000 | ₩221,591 |
| 100 | ₩4,177.91000 | ₩417,791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,748.10400 | ₩1,874,052 |
| 1,000 | ₩3,614.99300 | ₩3,614,993 |
| 1,500 | ₩3,548.29000 | ₩5,322,435 |
| 2,500 | ₩3,474.34400 | ₩8,685,860 |
| 3,500 | ₩3,431.11400 | ₩12,008,899 |
