F720J158KMC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 1,425
Unit Price: ₩90.64000
Datasheet
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F720J158KMC

DigiKey Part Number
478-8066-2-ND - Tape & Reel (TR)
478-8066-1-ND - Cut Tape (CT)
478-8066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F720J158KMC
Description
CAP TANT 1500UF 10% 6.3V 2824
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
F720J158KMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩8,695.00000₩8,695
10₩6,329.00000₩63,290
50₩5,383.16000₩269,158
100₩5,090.81000₩509,081
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩4,595.82600₩2,297,913
1,000₩4,442.46700₩4,442,467
1,500₩4,365.64800₩6,548,472
2,500₩4,280.46520₩10,701,163
3,500₩4,230.65000₩14,807,275
Manufacturers Standard Package