
F720J108MMC | |
|---|---|
DigiKey Part Number | 478-8065-2-ND - Tape & Reel (TR) 478-8065-1-ND - Cut Tape (CT) 478-8065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F720J108MMC |
Description | CAP TANT 1000UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F720J108MMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,309.00000 | ₩8,309 |
| 10 | ₩6,026.20000 | ₩60,262 |
| 50 | ₩5,115.06000 | ₩255,753 |
| 100 | ₩4,833.35000 | ₩483,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩4,356.38200 | ₩2,178,191 |
| 1,000 | ₩4,208.64400 | ₩4,208,644 |
| 1,500 | ₩4,134.60600 | ₩6,201,909 |
| 2,500 | ₩4,052.52400 | ₩10,131,310 |
| 3,500 | ₩4,004.51886 | ₩14,015,816 |