
F720J108KMC | |
|---|---|
DigiKey Part Number | 478-8064-2-ND - Tape & Reel (TR) 478-8064-1-ND - Cut Tape (CT) 478-8064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F720J108KMC |
Description | CAP TANT 1000UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F720J108KMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,695.00000 | ₩8,695 |
| 10 | ₩6,329.00000 | ₩63,290 |
| 50 | ₩5,383.16000 | ₩269,158 |
| 100 | ₩5,090.81000 | ₩509,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩4,595.82600 | ₩2,297,913 |
| 1,000 | ₩4,442.46700 | ₩4,442,467 |
| 1,500 | ₩4,365.64800 | ₩6,548,472 |
| 2,500 | ₩4,280.46520 | ₩10,701,163 |
| 3,500 | ₩4,230.65000 | ₩14,807,275 |