3.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B3R6BT500XT

DigiKey Part Number
1284-1295-2-ND - Tape & Reel (TR)
1284-1295-1-ND - Cut Tape (CT)
1284-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B3R6BT500XT
Description
CAP CER 3.6PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800B3R6BT500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,043
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩13,869.00000₩13,869
10₩10,430.90000₩104,309
50₩9,057.60000₩452,880
100₩8,632.73000₩863,273
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩7,913.47400₩3,956,737
1,000₩7,690.55600₩7,690,556
1,500₩7,578.83400₩11,368,251
Manufacturers Standard Package