
800B3R6BT500XT | |
|---|---|
DigiKey Part Number | 1284-1295-2-ND - Tape & Reel (TR) 1284-1295-1-ND - Cut Tape (CT) 1284-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B3R6BT500XT |
Description | CAP CER 3.6PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B3R6BT500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,869.00000 | ₩13,869 |
| 10 | ₩10,430.90000 | ₩104,309 |
| 50 | ₩9,057.60000 | ₩452,880 |
| 100 | ₩8,632.73000 | ₩863,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩7,913.47400 | ₩3,956,737 |
| 1,000 | ₩7,690.55600 | ₩7,690,556 |
| 1,500 | ₩7,578.83400 | ₩11,368,251 |