12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L120JT200T4K

DigiKey Part Number
478-600L120JT200T4KTR-ND - Tape & Reel (TR)
478-600L120JT200T4KCT-ND - Cut Tape (CT)
478-600L120JT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L120JT200T4K
Description
CAP CER 12PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L120JT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,745.00000₩1,745
10₩1,129.00000₩11,290
50₩883.70000₩44,185
100₩808.03000₩80,803
500₩680.15400₩340,077
1,000₩640.61700₩640,617
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩954.79825₩3,819,193
8,000₩923.64775₩7,389,182
12,000₩908.04025₩10,896,483
Manufacturers Standard Package