
600L120JT200T4K | |
|---|---|
DigiKey Part Number | 478-600L120JT200T4KTR-ND - Tape & Reel (TR) 478-600L120JT200T4KCT-ND - Cut Tape (CT) 478-600L120JT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L120JT200T4K |
Description | CAP CER 12PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L120JT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,728.00000 | ₩1,728 |
| 10 | ₩1,117.60000 | ₩11,176 |
| 50 | ₩874.78000 | ₩43,739 |
| 100 | ₩799.87000 | ₩79,987 |
| 500 | ₩673.28400 | ₩336,642 |
| 1,000 | ₩634.14600 | ₩634,146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩945.15375 | ₩3,780,615 |
| 8,000 | ₩914.31800 | ₩7,314,544 |
| 12,000 | ₩898.86817 | ₩10,786,418 |