680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812HC681KAT1A

DigiKey Part Number
478-12887-2-ND - Tape & Reel (TR)
478-12887-1-ND - Cut Tape (CT)
478-12887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC681KAT1A
Description
CAP CER 680PF 3KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC681KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,585
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,156.00000₩2,156
10₩1,409.60000₩14,096
50₩1,116.94000₩55,847
100₩1,026.59000₩102,659
500₩873.61800₩436,809
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩826.33200₩826,332
2,000₩787.39300₩1,574,786
3,000₩767.89067₩2,303,672
5,000₩746.27460₩3,731,373
7,000₩733.63400₩5,135,438
10,000₩721.47130₩7,214,713
Manufacturers Standard Package