1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC102KAT1A

DigiKey Part Number
478-2966-2-ND - Tape & Reel (TR)
478-2966-1-ND - Cut Tape (CT)
478-2966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC102KAT1A
Description
CAP CER 1000PF 1KV X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,544.00000₩1,544
10₩983.80000₩9,838
50₩763.86000₩38,193
100₩696.37000₩69,637
500₩582.27000₩291,135
1,000₩546.98000₩546,980
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩517.93000₩1,035,860
4,000₩494.01500₩1,976,060
6,000₩482.03817₩2,892,229
10,000₩468.76250₩4,687,625
14,000₩460.99679₩6,453,955
20,000₩453.52850₩9,070,570
Manufacturers Standard Package