SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC

149159003132106

DigiKey Part Number
478-7858-2-ND - Tape & Reel (TR)
478-7858-1-ND - Cut Tape (CT)
478-7858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
149159003132106
Description
CONN SSL PLUG 3POS 3MM IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
3
Mounting Type
Free Hanging (In-Line) - Feed Through
Termination
IDC
Pitch
0.118" (3.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
White
Wire Gauge
24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,668.00000₩1,668
10₩1,410.00000₩14,100
100₩1,198.30000₩119,830
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₩1,044.50000₩731,150
1,400₩994.62643₩1,392,477
2,100₩966.58095₩2,029,820
3,500₩932.37200₩3,263,302
4,900₩910.50898₩4,461,494
7,000₩887.89757₩6,215,283
Manufacturers Standard Package