

149159002122106 | |
|---|---|
DigiKey Part Number | 478-7004-2-ND - Tape & Reel (TR) 478-7004-1-ND - Cut Tape (CT) 478-7004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 149159002122106 |
Description | CONN SSL PLUG 2POS 3MM IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) - Feed Through | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,009.00000 | ₩1,009 |
| 10 | ₩851.50000 | ₩8,515 |
| 100 | ₩723.28000 | ₩72,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₩962.99143 | ₩674,094 |
| 1,400 | ₩917.01786 | ₩1,283,825 |
| 2,100 | ₩891.15952 | ₩1,871,435 |
| 3,500 | ₩859.62229 | ₩3,008,678 |
| 4,900 | ₩839.46102 | ₩4,113,359 |
| 7,000 | ₩818.61786 | ₩5,730,325 |