SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC

149159002122106

DigiKey Part Number
478-7004-2-ND - Tape & Reel (TR)
478-7004-1-ND - Cut Tape (CT)
478-7004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
149159002122106
Description
CONN SSL PLUG 2POS 3MM IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
2
Mounting Type
Free Hanging (In-Line) - Feed Through
Termination
IDC
Pitch
0.118" (3.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
White
Wire Gauge
22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,009.00000₩1,009
10₩851.50000₩8,515
100₩723.28000₩72,328
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₩962.99143₩674,094
1,400₩917.01786₩1,283,825
2,100₩891.15952₩1,871,435
3,500₩859.62229₩3,008,678
4,900₩839.46102₩4,113,359
7,000₩818.61786₩5,730,325
Manufacturers Standard Package