
12065C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H225KUTR-ND - Tape & Reel (TR) 478-KGM31HR71H225KUCT-ND - Cut Tape (CT) 478-KGM31HR71H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C225KAT2A |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩587.00000 | ₩587 |
| 10 | ₩350.60000 | ₩3,506 |
| 50 | ₩257.92000 | ₩12,896 |
| 100 | ₩229.50000 | ₩22,950 |
| 500 | ₩181.77600 | ₩90,888 |
| 1,000 | ₩167.04200 | ₩167,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩154.91900 | ₩309,838 |
| 4,000 | ₩144.94975 | ₩579,799 |
| 6,000 | ₩139.95617 | ₩839,737 |
| 10,000 | ₩134.42460 | ₩1,344,246 |
| 14,000 | ₩131.19129 | ₩1,836,678 |
| 20,000 | ₩128.08020 | ₩2,561,604 |