
100A2R2BT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A2R2BT150XT1KTR-ND - Tape & Reel (TR) 1284-100A2R2BT150XT1KCT-ND - Cut Tape (CT) 1284-100A2R2BT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A2R2BT150XT1K |
Description | CAP CER 2.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A2R2BT150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,105.00000 | ₩10,105 |
| 10 | ₩7,430.00000 | ₩74,300 |
| 50 | ₩6,366.84000 | ₩318,342 |
| 100 | ₩6,037.84000 | ₩603,784 |
| 500 | ₩5,563.54800 | ₩2,781,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩5,307.91700 | ₩5,307,917 |
| 2,000 | ₩5,165.74650 | ₩10,331,493 |
| 3,000 | ₩5,094.50700 | ₩15,283,521 |