27 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A270JW150XT1K

DigiKey Part Number
1284-100A270JW150XT1KTR-ND - Tape & Reel (TR)
1284-100A270JW150XT1KCT-ND - Cut Tape (CT)
1284-100A270JW150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A270JW150XT1K
Description
CAP CER 27PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A270JW150XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±5%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩9,570.00000₩9,570
10₩7,017.20000₩70,172
50₩5,998.40000₩299,920
100₩5,683.01000₩568,301
500₩5,205.10600₩2,602,553
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩4,983.94900₩4,983,949
2,000₩4,847.77150₩9,695,543
3,000₩4,779.52300₩14,338,569
Manufacturers Standard Package