10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A100DAT2A

DigiKey Part Number
478-11881-2-ND - Tape & Reel (TR)
478-11881-1-ND - Cut Tape (CT)
478-11881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A100DAT2A
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A100DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,598
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩290.00000₩290
10₩162.10000₩1,621
50₩115.28000₩5,764
100₩100.90000₩10,090
500₩76.59200₩38,296
1,000₩69.10200₩69,102
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩57.91100₩231,644
8,000₩53.75638₩430,051
12,000₩51.67725₩620,127
20,000₩49.37410₩987,482
28,000₩48.02725₩1,344,763
40,000₩46.73235₩1,869,294
Manufacturers Standard Package