
08055A100BAT2A | |
|---|---|
DigiKey Part Number | 478-08055A100BAT2ATR-ND - Tape & Reel (TR) 478-08055A100BAT2ACT-ND - Cut Tape (CT) 478-08055A100BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A100BAT2A |
Description | CAP CER 10PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A100BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩261.40000 | ₩2,614 |
| 50 | ₩189.58000 | ₩9,479 |
| 100 | ₩167.40000 | ₩16,740 |
| 500 | ₩130.56000 | ₩65,280 |
| 1,000 | ₩119.17000 | ₩119,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩102.10475 | ₩408,419 |
| 8,000 | ₩95.77163 | ₩766,173 |
| 12,000 | ₩92.60067 | ₩1,111,208 |
| 20,000 | ₩89.08625 | ₩1,781,725 |
| 28,000 | ₩87.03239 | ₩2,436,907 |
| 40,000 | ₩85.05633 | ₩3,402,253 |