
08051C223J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A223JMTR-ND - Tape & Reel (TR) 478-KAM21BR72A223JMCT-ND - Cut Tape (CT) 478-KAM21BR72A223JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C223J4T4A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C223J4T2A | KYOCERA AVX | 8,126 | 478-KAM21BR72A223JTCT-ND | ₩245.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩245.00000 | ₩245 |
| 10 | ₩140.60000 | ₩1,406 |
| 50 | ₩99.38000 | ₩4,969 |
| 100 | ₩86.68000 | ₩8,668 |
| 500 | ₩65.31000 | ₩32,655 |
| 1,000 | ₩58.72100 | ₩58,721 |
| 2,500 | ₩51.78960 | ₩129,474 |
| 5,000 | ₩47.61900 | ₩238,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩42.46800 | ₩637,020 |
| 30,000 | ₩39.94857 | ₩1,198,457 |
| 45,000 | ₩38.68680 | ₩1,740,906 |
| 75,000 | ₩37.28927 | ₩2,796,695 |
| 105,000 | ₩36.47192 | ₩3,829,552 |
| 150,000 | ₩35.68576 | ₩5,352,864 |