
0603ZC224K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A224KTTR-ND - Tape & Reel (TR) 478-KAM15AR71A224KTCT-ND - Cut Tape (CT) 478-KAM15AR71A224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC224K4T2A |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC224K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩313.40000 | ₩3,134 |
| 50 | ₩229.94000 | ₩11,497 |
| 100 | ₩204.09000 | ₩20,409 |
| 500 | ₩160.76800 | ₩80,384 |
| 1,000 | ₩147.39200 | ₩147,392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩127.34525 | ₩509,381 |
| 8,000 | ₩119.90000 | ₩959,200 |
| 12,000 | ₩116.16967 | ₩1,394,036 |
| 20,000 | ₩112.03810 | ₩2,240,762 |
| 28,000 | ₩109.62207 | ₩3,069,418 |
| 40,000 | ₩107.29845 | ₩4,291,938 |