
0603YD104KAT2A | |
|---|---|
DigiKey Part Number | 478-0603YD104KAT2ATR-ND - Tape & Reel (TR) 478-0603YD104KAT2ACT-ND - Cut Tape (CT) 478-0603YD104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD104KAT2A |
Description | CAP CER 0.1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩340.00000 | ₩340 |
| 10 | ₩194.60000 | ₩1,946 |
| 50 | ₩139.00000 | ₩6,950 |
| 100 | ₩122.01000 | ₩12,201 |
| 500 | ₩93.56000 | ₩46,780 |
| 1,000 | ₩84.75700 | ₩84,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩71.60600 | ₩286,424 |
| 8,000 | ₩66.72388 | ₩533,791 |
| 12,000 | ₩64.28050 | ₩771,366 |
| 20,000 | ₩61.57215 | ₩1,231,443 |
| 28,000 | ₩59.98946 | ₩1,679,705 |
| 40,000 | ₩58.46673 | ₩2,338,669 |