
06035C102J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H102JMTR-ND - Tape & Reel (TR) 478-KAM15AR71H102JMCT-ND - Cut Tape (CT) 478-KAM15AR71H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102J4T4A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩215.60000 | ₩2,156 |
| 50 | ₩155.32000 | ₩7,766 |
| 100 | ₩136.83000 | ₩13,683 |
| 500 | ₩105.51800 | ₩52,759 |
| 1,000 | ₩95.87100 | ₩95,871 |
| 2,500 | ₩85.71080 | ₩214,277 |
| 5,000 | ₩79.59540 | ₩397,977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩75.14867 | ₩1,127,230 |
| 30,000 | ₩71.33890 | ₩2,140,167 |
| 45,000 | ₩69.43096 | ₩3,124,393 |
| 75,000 | ₩67.31612 | ₩5,048,709 |
| 105,000 | ₩66.07998 | ₩6,938,398 |
| 150,000 | ₩64.89022 | ₩9,733,533 |