
06035A510JAT2A | |
|---|---|
DigiKey Part Number | 478-10326-2-ND - Tape & Reel (TR) 478-10326-1-ND - Cut Tape (CT) 478-10326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A510JAT2A |
Description | CAP CER 51PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A510JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 50 | ₩50.76000 | ₩2,538 |
| 100 | ₩43.57000 | ₩4,357 |
| 500 | ₩31.64600 | ₩15,823 |
| 1,000 | ₩27.99200 | ₩27,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩22.54600 | ₩90,184 |
| 8,000 | ₩20.52988 | ₩164,239 |
| 12,000 | ₩19.52275 | ₩234,273 |
| 20,000 | ₩18.40600 | ₩368,120 |
| 28,000 | ₩17.75375 | ₩497,105 |
| 40,000 | ₩17.12678 | ₩685,071 |