
0402ZD104KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A104KNTR-ND - Tape & Reel (TR) 478-KGM05AR51A104KNCT-ND - Cut Tape (CT) 478-KGM05AR51A104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD104KAT4A |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD104KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩27.50000 | ₩275 |
| 50 | ₩17.74000 | ₩887 |
| 100 | ₩14.83000 | ₩1,483 |
| 500 | ₩10.24200 | ₩5,121 |
| 1,000 | ₩8.83600 | ₩8,836 |
| 2,500 | ₩7.37480 | ₩18,437 |
| 5,000 | ₩6.50040 | ₩32,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₩4.57112 | ₩228,556 |
| 100,000 | ₩4.19747 | ₩419,747 |
| 150,000 | ₩4.01065 | ₩601,598 |
| 250,000 | ₩3.80372 | ₩950,930 |
| 350,000 | ₩3.68275 | ₩1,288,962 |
| 500,000 | ₩3.56645 | ₩1,783,225 |