0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD104KAT4A

DigiKey Part Number
478-KGM05AR51A104KNTR-ND - Tape & Reel (TR)
478-KGM05AR51A104KNCT-ND - Cut Tape (CT)
478-KGM05AR51A104KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZD104KAT4A
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD104KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,776
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩27.50000₩275
50₩17.74000₩887
100₩14.83000₩1,483
500₩10.24200₩5,121
1,000₩8.83600₩8,836
2,500₩7.37480₩18,437
5,000₩6.50040₩32,502
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₩4.57112₩228,556
100,000₩4.19747₩419,747
150,000₩4.01065₩601,598
250,000₩3.80372₩950,930
350,000₩3.68275₩1,288,962
500,000₩3.56645₩1,783,225
Manufacturers Standard Package