3 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025J3R0QBSTR

DigiKey Part Number
478-04025J3R0QBSTR-ND - Tape & Reel (TR)
478-04025J3R0QBSTRCT-ND - Cut Tape (CT)
478-04025J3R0QBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025J3R0QBSTR
Description
CAP THIN FILM 3PF 50V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.03pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,752.00000₩2,752
10₩2,177.00000₩21,770
50₩1,886.84000₩94,342
100₩1,632.91000₩163,291
500₩1,233.74200₩616,871
1,000₩1,088.58200₩1,088,582
2,500₩1,016.01000₩2,540,025
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩1,065.52460₩5,327,623
10,000₩1,033.82350₩10,338,235
15,000₩1,017.93213₩15,268,982
Manufacturers Standard Package