04023J4R3BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₩1,233.00000
Datasheet
4.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J4R3BBWTR

DigiKey Part Number
478-2788-2-ND - Tape & Reel (TR)
478-2788-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
04023J4R3BBWTR
Description
CAP THIN FILM 4.3PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J4R3BBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
4.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J4R3BBSTRKYOCERA AVX0478-4426-1-ND₩1,233.00000Direct
Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,046.00000₩1,046
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩347.92140₩1,739,607
Manufacturers Standard Package