
04023J3R3BBSTR\500 | |
|---|---|
DigiKey Part Number | 478-10782-2-ND - Tape & Reel (TR) 478-10782-1-ND - Cut Tape (CT) 478-10782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J3R3BBSTR\500 |
Description | CAP THIN FILM 3.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R3BBSTR\500 Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3.3 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,055.00000 | ₩1,055 |
| 10 | ₩655.90000 | ₩6,559 |
| 50 | ₩499.00000 | ₩24,950 |
| 100 | ₩450.84000 | ₩45,084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩369.42000 | ₩184,710 |
| 1,000 | ₩344.28600 | ₩344,286 |
| 1,500 | ₩331.68867 | ₩497,533 |
| 2,500 | ₩317.74560 | ₩794,364 |
| 3,500 | ₩309.59514 | ₩1,083,583 |
| 5,000 | ₩301.75140 | ₩1,508,757 |