5 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009286005203916

DigiKey Part Number
478-009286005203916-ND
Manufacturer
Manufacturer Product Number
009286005203916
Description
CONN JUNCT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
5
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-24 AWG
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,917
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,400.00000₩2,400
10₩2,042.50000₩20,425
100₩1,735.80000₩173,580
500₩1,549.31600₩774,658
1,000₩1,475.36800₩1,475,368
5,000₩1,317.07340₩6,585,367
10,000₩1,254.27800₩12,542,780
Manufacturers Standard Package