2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009276002021806

DigiKey Part Number
478-009276002021806TR-ND - Tape & Reel (TR)
478-009276002021806CT-ND - Cut Tape (CT)
478-009276002021806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009276002021806
Description
TERM BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
KYOCERA AVX
Voltage
300 V
Series
Wire Gauge
18-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Black
Positions Per Level
2
Operating Temperature
-40°C ~ 125°C
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,212
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,124.00000₩1,124
10₩956.90000₩9,569
100₩813.61000₩81,361
500₩726.19600₩363,098
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩691.50900₩691,509
2,000₩658.49350₩1,316,987
3,000₩639.92233₩1,919,767
5,000₩617.27580₩3,086,379
7,000₩602.80229₩4,219,616
10,000₩587.82990₩5,878,299
Manufacturers Standard Package